Image Sensor CCD 1024Pixels 20-Pin CDIP T/R
Toshiba TCD132DG(Z) technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.