22-pin CDIP through-hole mount CCD image sensor featuring 5000 pixels with a 7x7 µm pixel size. This ceramic dual in-line package offers a maximum clock frequency of 20 MHz and operates within an 11.4 V to 13 V supply voltage range. The package dimensions are 53.6 mm (length) x 9.65 mm (width) x 3.22 mm (height) with a 2.54 mm pin pitch. Operating temperature range is -25 °C to 60 °C.
Toshiba TCD1503D(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 53.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.22 |
| Seated Plane Height (mm) | 4.19 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 5.2 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 7x7um |
| Image Size | 5000Pixels |
| Maximum Clock Frequency | 20MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD1503D(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.