
22-pin CDIP CCD image sensor featuring 7450 pixels with a 4.7x4.7 µm pixel size. This through-hole mounted component operates with a maximum clock frequency of 20 MHz and a typical supply voltage of 12V, ranging from 11.4V to 13V. The ceramic dual in-line package measures 53.6mm in length, 9.65mm in width, and 3.22mm in height, with a 2.54mm pin pitch. Operating temperature range is 0°C to 60°C.
Toshiba TCD1705D(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 53.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.22 |
| Seated Plane Height (mm) | 4.19 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 5.2 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 4.7x4.7um |
| Image Size | 7450Pixels |
| Maximum Clock Frequency | 20MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD1705D(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.