
CCD image sensor featuring 7400 pixels and a 4.7x4.7 µm pixel size. This 22-pin CDIP package offers through-hole mounting with a 2.54 mm pin pitch. Operating with a typical 12V supply voltage, it supports a maximum clock frequency of 25 MHz and functions within a 0°C to 60°C temperature range. The ceramic dual in-line package measures 53.6 mm in length, 9.65 mm in width, and 3.2 mm in height.
Toshiba TCD1706DG(8Z,AW) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 53.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.2 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 4.7x4.7um |
| Image Size | 7400Pixels |
| Maximum Clock Frequency | 25MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TCD1706DG(8Z,AW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.