Toshiba TCD2255D(Z) technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 8x8um |
| Image Size | 2700x3Pixels |
| Maximum Clock Frequency | 5MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
No datasheet is available for this part.