Sign in to ask questions about the Toshiba TCD2503CG(Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCD2503CG(Z) technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Image Size | 5000x3Pixels |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 10.5V |
| Typical Operating Supply Voltage | 11V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD2503CG(Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.