Image Sensor Color CCD 7500x3Pixels 68-Pin CDIP
Checking distributor stock and pricing after the page loads.
Toshiba TCD2712DG(Z,KP) technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| RoHS | Compliant |