CCD Image Sensor, IMAGE SENSOR-CCD, 4-6V, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, DIP-68
Checking distributor stock and pricing after the page loads.
Toshiba TCD2713DG technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 10.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |