The TCK104G,LF(S is a general purpose hot swap controller with a high side output configuration and a maximum output current of 800mA. It features fault protection against over temperature conditions. The device is designed for surface mount applications and is packaged in a single unit on cut tape. The operating temperature range of the device is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCK104G,LF(S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCK104G,LF(S technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCK104G,LF(S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.