The Toshiba TCK105G,LF is a hot swap controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.2A and a maximum power dissipation of 800mW. The device is designed for surface mount applications and is available in quantities of 3000 per reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Toshiba TCK105G,LF technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |