
The Toshiba TCK106G,LF is a hot swap controller designed for high side applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. The device is suitable for surface mount applications and has a maximum power dissipation of 800mW. It can be used with an operating supply voltage of up to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCK106G,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCK106G,LF technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 200nA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCK106G,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.