The TCK112G is a high-side load switch IC designed for power management in mobile and portable equipment. It features ultra-low ON resistance of 8.3mΩ and supports a high output current of up to 3.0A. The device operates over a wide input voltage range from 1.1V to 5.5V. Key integrated features include a slew rate control driver to minimize inrush current, a reverse current blocking function, and thermal shutdown protection. Unlike its counterpart TCK111G, the TCK112G includes an automatic output discharge function when the switch is turned off. It is provided in an ultra-small WCSP6C package with a 0.5mm pitch.
Toshiba TCK112G,LF technical specifications.
| Input Voltage Range | 1.1 to 5.5V |
| Maximum Output Current (DC) | 3.0A |
| On-Resistance (RON) @ VIN=5.0V | 8.3 (typ)mΩ |
| On-Resistance (RON) @ VIN=1.1V | 8.5 (typ)mΩ |
| Quiescent Current (ON-state) | 0.02 (typ)µA |
| Operating Temperature Range | -40 to 85°C |
| Switch Type | N-Channel High Side |
| Output Auto-Discharge | Yes |
| Reverse Current Blocking | Built-in |
| Thermal Shutdown | Built-in |
| RoHS | Compliant (RoHS3) |
| REACH | Unaffected |
No datasheet is available for this part.