CMOS Image Sensor, IMAGE SENSOR-CMOS, 30fps, 0.40-2.60V, SQUARE, SURFACE MOUNT, 0.420 X 0.420 INCH, 1.02 MM PITCH, WINDOWED, CERAMIC, QFN-32
Sign in to ask questions about the Toshiba TCM5043T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCM5043T technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCM5043T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.