Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCM5107PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCM5107PL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 10 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | CMOS |
| Pixel Size | 1.34x1.34um |
| Image Size | 4640x3488Pixels |
| Max Operating Supply Voltage | 1.3/3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.1|2.6V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TCM5107PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.