
The TCM9820MD is a CMOS image sensor with a pixel size of 1.4x1.4mm and an image size of 3280x2464 pixels. It operates over a supply voltage range of 1.7 to 2.9V and a temperature range of -20 to 60C. The sensor has a typical operating supply voltage of 1.8V and 2.5V. It is available in a package with dimensions of 8.5mm in length, 8.5mm in width, and 6.1mm in height.
Toshiba TCM9820MD technical specifications.
| Package Length (mm) | 8.5 |
| Package Width (mm) | 8.5 |
| Package Height (mm) | 6.1 |
| Type | CMOS |
| Pixel Size | 1.4x1.4um |
| Image Size | 3280x2464Pixels |
| Max Operating Supply Voltage | 1.9/2.9V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7/2.6V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TCM9820MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.