Toshiba TCM9820MD(ES) technical specifications.
| Package Length (mm) | 8.5 |
| Package Width (mm) | 8.5 |
| Package Height (mm) | 6.1 |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TCM9820MD(ES) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.