The TCR2DG31,LF linear voltage regulator is a single output fixed voltage regulator with an output voltage of 3.1V. It can supply a maximum output current of 200mA and has a maximum power dissipation of 800mW. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The TCR2DG31,LF has an accuracy of 1% and a quiescent current of 70uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2DG31,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2DG31,LF technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Series | TCR2DG31 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2DG31,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.