
The TCR2DG33,LF is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 200mA. It operates from an input voltage range of 2V to 5.5V and has a dropout voltage of 640mV. The device is suitable for surface mount applications and has a maximum power dissipation of 800mW. It can operate over a temperature range of -40°C to 85°C and has a quiescent current of 70uA. The TCR2DG33,LF is a non-radiation hardened device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2DG33,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2DG33,LF technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 640mV |
| Input Bias Current | 70uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2DG33,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
