LDO Voltage Regulators CMOS Point Reg 200mA 320mW 6V 1.8V
Checking distributor stock and pricing after the page loads.
Toshiba TCR2EE18,LM technical specifications.
| Package/Case | SOT-553 |
| Dropout Voltage | 230mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Weight | 9.9E-05oz |
| RoHS | Compliant |