
The Toshiba TCR2EE18,LM(CT is a linear voltage regulator LDO with a nominal output voltage of 1.8V. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The regulator can supply a maximum output current of 150mA. It has a maximum operating temperature of 150°C and is packaged in a 5-pin SOT-553 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2EE18,LM(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2EE18,LM(CT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba TCR2EE18,LM(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.