The Toshiba TCR2EE33,LM(T is a linear voltage regulator with a fixed output voltage of 3.3V and an output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 320mW. The device is designed for surface mount applications and has a quiescent current of 60uA. It is suitable for use in a variety of applications including consumer electronics and industrial control systems.
Toshiba TCR2EE33,LM(T technical specifications.
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |
No datasheet is available for this part.