
The Toshiba TCR2EE45,LM is a low dropout linear voltage regulator with an output voltage of 4.5V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is packaged in a SOT-553 surface mount package and is available in quantities of 4000 per reel. The TCR2EE45,LM has a dropout voltage of 150mV and an input bias current of 35uA, making it suitable for low-power applications.
Toshiba TCR2EE45,LM technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-553 |
| Dropout Voltage | 150mV |
| Input Bias Current | 35uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
