The Toshiba TCR2EF10,LM is a single output, fixed linear voltage regulator with a dropout voltage of 510mV. It operates from a supply voltage of 1.5V to 5.5V and can deliver up to 200mA of output current. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It has a low quiescent current of 60uA and a maximum power dissipation of 580mW.
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 510mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Compliant |