The Toshiba TCR2EF19,LM is a single-output linear voltage regulator with a fixed output voltage of 1.9V. It can supply up to 200mA of output current and has an input voltage range of 1.5V to 5.5V. The device is designed for surface mount applications and has a maximum power dissipation of 580mW. The operating temperature range is from -40°C to 85°C. The TCR2EF19,LM is a single-output regulator with a quiescent current of 60uA and an operating supply current of 35uA.
Toshiba TCR2EF19,LM technical specifications.
| Dropout Voltage | 230mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Compliant |
No datasheet is available for this part.