LDO Regulator Pos 3V 0.2A 5-Pin SOT-25
Toshiba TCR2EF30,LM technical specifications.
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.