
Surface mount linear voltage regulator IC providing a stable 3.3V output with a maximum output current of 200mA. Features a low dropout voltage of 150mV and operates from a supply voltage range of 1.5V to 5.5V. Designed for efficient power management with a nominal supply current of 35µA. This single-channel regulator is suitable for applications requiring precise voltage regulation within an operating temperature range of -40°C to 85°C, packaged in cut tape.
Sign in to ask questions about the Toshiba TCR2EF33,LM(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2EF33,LM(CT technical specifications.
| Dropout Voltage | 150mV |
| Height | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 35uA |
| Number of Channels | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EF33,LM(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
