The Toshiba TCR2EF40,LM is a low dropout linear voltage regulator with a fixed output voltage of 4V and a maximum output current of 200mA. It can operate with an input voltage range of 1.5V to 5.5V and has a maximum power dissipation of 580mW. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It has a quiescent current of 60uA and an operating supply current of 35uA.
Checking distributor stock and pricing after the page loads.
Toshiba TCR2EF40,LM technical specifications.
| Dropout Voltage | 150mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Compliant |