The TCR2EN125,LF is a single output linear voltage regulator with an output voltage of 1.25V. It operates from an input voltage range of 1.5V to 5.5V and can supply up to 200mA of output current. The device has a maximum power dissipation of 300mW and a quiescent current of 60uA. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TCR2EN125,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2EN125,LF technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 360mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EN125,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.