The TCR2EN15,LF is a single output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 200mA. It operates from a minimum input voltage of 1.5V to a maximum of 5.5V and has a maximum power dissipation of 300mW. The device is designed for surface mount applications and has a quiescent current of 60uA. It can withstand a maximum operating temperature of 85°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2EN15,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2EN15,LF technical specifications.
| Dropout Voltage | 270mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EN15,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
