
The Toshiba TCR2EN18,LF is a single output linear voltage regulator with a fixed output voltage of 1.8V and an output current of 200mA. It has a dropout voltage of 210mV and is suitable for use in applications where a low dropout voltage is required. The device is packaged in a surface mount package and is available in tape and reel packaging. The operating temperature range of the device is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR2EN18,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR2EN18,LF technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EN18,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.