The TCR3DM11 is a 1.1V linear voltage regulator from Toshiba. It has a single function and 4 terminals, with a dual terminal position. The regulator operates between 1.65V and 5.5V input voltage and provides a stable output voltage between 1.082V and 1.118V. It can handle temperatures up to 150°C and is available in the HVSON package type.
Toshiba TCR3DM11 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.75 |
| Output Voltage1-Min | 1.082 |
| Output Voltage1-Max | 1.118 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.