
The TCR3DM12,LF is a single-output linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 300mA. It operates from a minimum input voltage of 1.75V and a maximum input voltage of 5.5V, with a dropout voltage of 490mV. The device is packaged in a surface mount DFN package and is rated for operation over a temperature range of -40°C to 85°C. The TCR3DM12,LF has a maximum power dissipation of 420mW and a quiescent current of 125uA, with a power supply rejection ratio of 70dB.
Toshiba TCR3DM12,LF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 490mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR3DM12,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
