IC Reg Ldo 1.3V 0.3A 4DFN
Checking distributor stock and pricing after the page loads.
Toshiba TCR3DM13,LF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 125uA |
| RoHS | Compliant |