Sign in to ask questions about the Toshiba TCR3DM15,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR3DM15,LF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR3DM15,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.