The TCR3DM18 is a 1-channel linear voltage regulator with a nominal output voltage of 1.8V and a maximum dropout voltage of 0.38V. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The device is packaged in a 1x1mm HVSON-4 package and has a maximum operating temperature of 150°C. It is a type of power management IC, specifically a linear voltage regulator.
Toshiba TCR3DM18 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.