
The TCR3DM25,LF is a 2.5V fixed output linear voltage regulator with a maximum output current of 300mA and a dropout voltage of 210mV. It operates from a minimum input voltage of 1.75V to a maximum input voltage of 5.5V and can handle a maximum power dissipation of 420mW. The device is available in a DFN package and is suitable for surface mount applications. The TCR3DM25,LF is rated to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TCR3DM25,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCR3DM25,LF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR3DM25,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
