The TCR5AM10 is a single-output linear voltage regulator from Toshiba with a nominal output voltage of 1V. It operates over a wide input voltage range of 1.1V to 5.5V and can supply a maximum output current of 0.3A. The device is packaged in a 4-pin DFN-4 package and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Toshiba TCR5AM10 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.982 |
| Output Voltage1-Max | 1.018 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |