The TCR5AM105 is a low dropout linear voltage regulator with a nominal output voltage of 1.05V and a maximum output current of 300mA. It has a maximum input voltage of 5.5V and a dropout voltage of 0.15V. The device is packaged in a 4-pin DFN package and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Toshiba TCR5AM105 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.15 |
| Output Voltage1-Min | 1.032 |
| Output Voltage1-Max | 1.068 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |