The TCR5AM18 is a linear voltage regulator from Toshiba with a nominal output voltage of 1.8V. It can handle a maximum output current of 0.3A and has a maximum junction temperature of 85C. The device is available in a DFN-4 package and operates within a temperature range of -40C to 85C. It can handle input voltages between 1.9V and 5.5V.
Checking distributor stock and pricing after the page loads.
Toshiba TCR5AM18 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |