
The TCR5SB18(TE85L,F) is a 1.8V fixed output linear voltage regulator from Toshiba. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 380mW. The device is available in a 1.6mm x 2.9mm SSOP package and is suitable for surface mount applications. It has a maximum output current of 200mA and a quiescent current of 75uA.
Toshiba TCR5SB18(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Input Bias Current | 40uA |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TCR5SB18(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.