
Positive 1.8V LDO regulator with a maximum output current of 0.15A. Features a 5-pin SMV package (SSOP, SOT-25) with gull-wing leads for surface mounting. Operates with input voltages from 2.15V to 6V, offering a typical dropout voltage of 0.2V at 50mA. Includes current limit protection and a maximum power dissipation of 380mW, suitable for operation between -40°C and 85°C.
Toshiba TCR5SB18A(T5LFT) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.15V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.2@50mAV |
| Maximum Dropout Voltage @ Current | 0.35@50mAV |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.075mA |
| Maximum Power Dissipation | 380mW |
| Typical Quiescent Current | 0.032mA |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TCR5SB18A(T5LFT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.