Fixed positive single output LDO regulator with a nominal output voltage of 3.6V and a maximum output current of 0.15A. Features a low dropout voltage of 0.085V (typical) and a maximum of 0.19V. Operates with an input voltage range of 4.1V to 6V. Housed in a 5-terminal, 1.6mm width x 2.9mm length package with a 0.95mm pitch. Offers line regulation of 0.015% and load regulation of 0.075%. Compliant with RoHS standards.
Toshiba TCR5SB36 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.52 |
| Output Voltage1-Max | 3.68 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 3.6 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.