
The Toshiba TCR5SB50(TE85L,F) is a surface mount linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 200mA and has a maximum power dissipation of 380mW. The device operates over a temperature range of -40°C to 85°C and is available in a SOT-25 package. It is suitable for use in a variety of applications, including power management and voltage regulation.
Toshiba TCR5SB50(TE85L,F) technical specifications.
| Package/Case | SOT-25 |
| Max Input Voltage | 6V |
| Min Input Voltage | 5.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TCR5SB50(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
