Sign in to ask questions about the Toshiba TCS10DLU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCS10DLU(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TCS |
| Supply Current | 700uA |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCS10DLU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
