
The TCS10DPU(TE85L,F) is a surface mount Hall effect sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 5mA and a maximum supply current of 1.3mA. The sensor operates within a supply voltage range of 2.3V to 3.6V and has a power dissipation of 200mW. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Toshiba TCS10DPU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCS10DPU(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Series | TCS |
| Supply Current | 700uA |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TCS10DPU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
