Sign in to ask questions about the Toshiba TCS11NLU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCS11NLU(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 1.3mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | TCS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCS11NLU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.