The TCS20DPR,LF(T) is a monolithic magnetic sensor with a minimum release point of 9 and typical hysteresis of 14. It operates at a maximum supply voltage of 5.5V and maximum output current of 1A. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is available in a 3-pin SOT-23F package.
Toshiba TCS20DPR,LF(T technical specifications.
| Magnetic Type | Monolithic |
| Minimum Magnetic Sensor Release Point | 9Gs |
| Typical Magnetic Sensor Hysteresis | 14Gs |
| Maximum Magnetic Sensor Operating Point | 44Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23F |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.