
The Toshiba TD62002AP is a 7-element NPN bipolar junction transistor with a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage rating of 50V. It is packaged in a plastic DIP-16 case and is suitable for through-hole mounting. The transistor operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Toshiba TD62002AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TD62002AP technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62002AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.