
The Toshiba TD62002APG is a NPN bipolar junction transistor with a maximum collector current of 500mA. It is packaged in a lead-free PDIP-16 package and is suitable for through hole mounting. The transistor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Toshiba TD62002APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TD62002APG technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Height | 3.5mm |
| Length | 19.75mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62002APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.