Trans Darlington NPN 50V 0.5A 16-Pin PDIP
Toshiba TD62002APG(5,J,S) technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.